Part Details for 678D338M6R3DS3J by Vishay Intertechnologies
Overview of 678D338M6R3DS3J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D338M6R3DS3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8013
|
Newark | 3300Uf 6.3V 12.5X42.5 105 Rad |Vishay 678D338M6R3DS3J Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
678D338M6R3DS3J
|
Avnet Americas | 3300UF 6.3V 12.5X42.5 105 C RAD - Bulk (Alt: 678D338M6R3DS3J) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7979 / $6.0951 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7400 | Buy Now |
DISTI #
678D338M6R3DS3J
|
Avnet Americas | 3300UF 6.3V 12.5X42.5 105 C RAD - Bulk (Alt: 678D338M6R3DS3J) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7979 / $6.0951 | Buy Now |
Part Details for 678D338M6R3DS3J
678D338M6R3DS3J CAD Models
678D338M6R3DS3J Part Data Attributes:
|
678D338M6R3DS3J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D338M6R3DS3J
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.031 mΩ | |
Length | 42.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1670 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 678D338M6R3DS3J
This table gives cross-reference parts and alternative options found for 678D338M6R3DS3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D338M6R3DS3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D338M6R3DS3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED | Vishay Intertechnologies | 678D338M6R3DS3J vs 678D338M6R3DS3D |
678D338M6R3DS3D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Vishay Sprague | 678D338M6R3DS3J vs 678D338M6R3DS3D |