Part Details for 679-1115-321F by Dialight
Overview of 679-1115-321F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 679-1115-321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6402
|
Newark | Panel Indicator, 9.5Mm, Red, 6Vdc, Led Color:Red, Operating Voltage:6Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:485Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-1115-321F RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.1900 | Buy Now |
DISTI #
645-6791115321F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HR/R PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$5.6200 / $5.6800 | Order Now |
DISTI #
70881038
|
RS | Panel Mount Indicator 9mm HR/R-6VDC w/O-ring | Dialight 679-1115-321F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $5.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $7.8400 | Buy Now |
DISTI #
679-1115-321F
|
TTI | LED Panel Mount Indicators 9mm HR/R PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.6200 | Buy Now |
DISTI #
000000000005536219
|
Sager | LED Panel Mount Indicators 9mm HR/R PMI-6VDC With O Ring Min Qty: 125 | 0 |
|
$5.5100 / $5.9100 | Buy Now |