Part Details for 679-1312-333F by Dialight
Overview of 679-1312-333F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679-1312-333F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3755
|
Newark | 9Mm Ho/O Pmi-12Vdc W/O-Ring Rohs Compliant: Yes |Dialight 679-1312-333F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$5.8300 / $10.7500 | Buy Now |
DISTI #
96Y6424
|
Newark | Panel Indicator, 9.5Mm, Orange, 12Vdc, Led Color:Orange, Operating Voltage:12Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:1.57Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-1312-333F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.0000 | Buy Now |
DISTI #
645-6791312333F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HO/O PMI-12VDC With O Ring RoHS: Compliant | 157 |
|
$5.1100 / $9.8300 | Buy Now |
DISTI #
70881048
|
RS | Panel Mount Indicator 9mm HO/O-12VDC w/O-ring | Dialight 679-1312-333F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Orange 1570mcd 2-Pin RoHS: Compliant |
139 Partner Stock |
|
$5.4300 / $8.2100 | Buy Now |
DISTI #
Dialight Corp. 679-1312-333F
|
PEI Genesis | 9MM HO/O PMI-12VDC w/O-ring | 139 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Orange 1570mcd 2-Pin RoHS: Compliant |
139 Partner Stock |
|
$5.4300 / $8.2100 | Buy Now |