Part Details for 679-1415-334F by Dialight
Overview of 679-1415-334F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679-1415-334F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3770
|
Newark | 9Mm Hb/B Pmi-12Vdc W/O-Ring Rohs Compliant: Yes |Dialight 679-1415-334F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$8.9500 | Buy Now |
DISTI #
96Y6439
|
Newark | Panel Indicator, 9.5Mm, Blue, 12Vdc, Led Color:Blue, Operating Voltage:12Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:215Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-1415-334F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.1100 | Buy Now |
DISTI #
645-6791415334F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HB/B PMI-12VDC With O Ring RoHS: Compliant | 0 |
|
$6.9600 / $7.5800 | Order Now |
DISTI #
70881057
|
RS | Panel Mount Indicator 9mm HB/B-12VDC w/O-ring | Dialight 679-1415-334F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5700 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
125 Partner Stock |
|
$6.9600 / $8.5400 | Buy Now |
DISTI #
679-1415-334F
|
TTI | LED Panel Mount Indicators 9mm HB/B PMI-12VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$7.5000 | Buy Now |
DISTI #
000000000005536256
|
Sager | LED Panel Mount Indicators 9mm HB/B PMI-12VDC With O Ring Min Qty: 100 | 0 |
|
$7.2300 / $7.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
125 Partner Stock |
|
$6.9600 / $8.5400 | Buy Now |