Part Details for 679-2422-324F by Dialight
Overview of 679-2422-324F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 679-2422-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6489
|
Newark | Panel Indicator, 9.5Mm, Blue, 6Vdc, Led Color:Blue, Operating Voltage:6Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:270Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-2422-324F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.6300 | Buy Now |
DISTI #
645-6792422324F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HB/B PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$7.4000 / $8.0600 | Order Now |
DISTI #
70881029
|
RS | Panel Mount Indicator 9mm HB/B-6VDC w/O-ring | Dialight 679-2422-324F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
DISTI #
679-2422-324F
|
TTI | LED Panel Mount Indicators 9mm HB/B PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.4700 / $7.6200 | Buy Now |
DISTI #
000000000005536306
|
Sager | LED Panel Mount Indicators 9mm HB/B PMI-6VDC With O Ring Min Qty: 100 | 0 |
|
$7.6900 / $8.2400 | Buy Now |