Part Details for 6791415344F by Dialight
Overview of 6791415344F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6791415344F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4019-ND
|
DigiKey | 9MM HB/B PMI-24VDC W/O-RING Min Qty: 1 Lead time: 20 Weeks Container: Bag |
51 In Stock |
|
$6.5800 / $12.1800 | Buy Now |
DISTI #
679-1415-344F
|
TTI | LED Panel Mount Indicators 9mm HB/B PMI-24VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.5800 / $7.1300 | Buy Now |