Part Details for 679206-1 by TE Connectivity
Overview of 679206-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679206-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3354
|
Newark | 8Mm Proximity Switch Assembly |Amp Te Connectivity 679206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.4600 / $248.0600 | Buy Now |
DISTI #
3937-679206-1-ND
|
DigiKey | 8MM PROXIMITY SWITCH ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$441.9600 | Buy Now |
DISTI #
679206-1-ND
|
DigiKey | 8MM PROXIMITY SWITCH ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.3500 | Buy Now |
DISTI #
679206-1
|
Avnet Americas | 8MM PROXIMITY SWITCH ASSEMBLY - Bulk (Alt: 679206-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$186.4400 / $224.3600 | Buy Now |
DISTI #
571-679206-1
|
Mouser Electronics | Other Tools 8MM PROXIMITY SWITCH ASSEMBLY | 0 |
|
$221.1900 / $244.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$192.6900 | Buy Now |
DISTI #
AMP679206-1
|
Heilind Electronics | 8MM PROXIMITY SWITCH ASSEMBLY | Americas - 0 in Stock |
|
$213.3000 / $237.0001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$213.3000 / $229.1000 | Buy Now |
DISTI #
AMP679206-1
|
Interstate Connecting Components | 8MM PROXIMITY SWITCH ASSEMBLY | 0 |
|
$213.3000 / $237.0001 | Buy Now |
|
Powell Electronics | 8MM PROXIMITY SWITCH ASSEMBLY Min Qty: 1 | 1 |
|
$243.0800 | Buy Now |