Part Details for 67S222SAFLM by Kyocera AVX Components
Overview of 67S222SAFLM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67S222SAFLM
67S222SAFLM CAD Models
67S222SAFLM Part Data Attributes
|
67S222SAFLM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
67S222SAFLM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, 0.0022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | E,X,W Lead Forming Available On Request | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 50% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 67S( DIA - F ) | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |