Part Details for 67XR10LFTB by TT electronics / BI Technologies
Results Overview of 67XR10LFTB by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
67XR10LFTB Information
67XR10LFTB by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 67XR10LFTB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67XR10LFTB-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN SIDE Min Qty: 1100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0723 | Buy Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
|
DISTI #
000000000001498909
|
Sager | Trimmer Resistors - Through Hole 1/2W 10 Ohms 20% MULTI TURN Min Qty: 1100 | 0 |
|
$0.8615 / $0.8842 | Buy Now |