Part Details for 68.24.9.012.4300 by FINDER SpA
Overview of 68.24.9.012.4300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector |
Price & Stock for 68.24.9.012.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68.24.9.012.4300
|
TME | Relay: electromagnetic power, 4PST-NO, Ucoil: 12VDC, PCB, 50Ω, 2.9W Min Qty: 1 | 0 |
|
$43.8200 / $49.8600 | RFQ |