Part Details for 680-3235-132F by Dialight
Overview of 680-3235-132F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680-3235-132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3845
|
Newark | 10Mm Hg/G Pmi-12Vdc Rohs Compliant: Yes |Dialight 680-3235-132F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$6.0700 | Buy Now |
DISTI #
96Y6514
|
Newark | Panel Indicator, 10.3Mm, Green, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:10.3Mm, Forward Current If:20Ma, Luminous Intensity:4.33Cd, Ip/Nema Rating:Not Rated, Product Range:680 Series Rohs Compliant: Yes |Dialight 680-3235-132F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.9500 | Buy Now |
DISTI #
2266-680-3235-132F-ND
|
DigiKey | 10MM HG/G PMI-12VDC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$5.4500 / $5.8900 | Buy Now |
DISTI #
645-6803235132F
|
Mouser Electronics | LED Panel Mount Indicators 10mm HG/G PMI-12VDC RoHS: Compliant | 0 |
|
$4.9500 / $5.4500 | Order Now |
DISTI #
70881117
|
RS | Panel Mount Indicator 10mm HG/G 12VDC | Dialight 680-3235-132F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Bag | 0Bag |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 525nm 25000mcd 2-Pin RoHS: Compliant |
175 Partner Stock |
|
$5.1000 / $6.6900 | Buy Now |
DISTI #
680-3235-132F
|
TTI | LED Panel Mount Indicators 10mm HG/G PMI-12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.8300 / $5.3200 | Buy Now |
DISTI #
Dialight Corp. 680-3235-132F
|
PEI Genesis | 10MM HG/G PMI-12VDC | 175 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 525nm 25000mcd 2-Pin RoHS: Compliant |
175 Partner Stock |
|
$5.1000 / $6.6900 | Buy Now |