Part Details for 680-3435-144F by Dialight
Overview of 680-3435-144F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680-3435-144F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3870
|
Newark | 10Mm Hb/B Pmi-24Vdc Rohs Compliant: Yes |Dialight 680-3435-144F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$6.0600 | Buy Now |
DISTI #
96Y6539
|
Newark | Panel Indicator, 10.3Mm, Blue, 24Vdc, Led Color:Blue, Operating Voltage:24Vdc, Mounting Hole Dia:10.3Mm, Forward Current If:20Ma, Luminous Intensity:245Mcd, Ip/Nema Rating:Not Rated, Product Range:680 Series Rohs Compliant: Yes |Dialight 680-3435-144F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.9500 | Buy Now |
DISTI #
645-6803435144F
|
Mouser Electronics | LED Panel Mount Indicators 10mm HB/B PMI-24VDC RoHS: Compliant | 0 |
|
$4.9500 / $6.0100 | Order Now |
DISTI #
70881130
|
RS | Panel Mount Indicator 10mm HB/B 24VDC | Dialight 680-3435-144F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Bag | 0Bag |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin RoHS: Compliant |
172 Partner Stock |
|
$5.1000 / $6.6900 | Buy Now |
DISTI #
680-3435-144F
|
TTI | LED Panel Mount Indicators 10mm HB/B PMI-24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.8300 / $5.3200 | Buy Now |
DISTI #
Dialight Corp. 680-3435-144F
|
PEI Genesis | 10MM HB/B PMI-24VDC | 172 |
|
Buy Now | |
DISTI #
000000000005536356
|
Sager | LED Panel Mount Indicators 10mm HB/B PMI-24VDC Min Qty: 150 | 0 |
|
$5.3000 / $5.6800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin RoHS: Compliant |
172 Partner Stock |
|
$5.1000 / $6.6900 | Buy Now |