Part Details for 680-B.9 by TEKO Enclosures Inc
Overview of 680-B.9 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680BCPZ-1250 | Analog Devices | 14Bit Dual 1.25 Gsps ADC JESD2 | |
AD9680BCPZ-1000 | Analog Devices | 14Bit Dual 1 Gsps ADC JESD204B | |
AD9680BCPZRL7-1000 | Analog Devices | 14Bit Dual 1 Gsps ADC JESD204 |
Price & Stock for 680-B.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-B.9
|
TME | Enclosure: desktop, TENCLOS PULPIT, X: 85mm, Y: 145mm, Z: 55mm, ABS Min Qty: 1 | 1 |
|
$15.2700 / $19.1900 | Buy Now |