Part Details for 68002-109HLF by Amphenol FCi
Results Overview of 68002-109HLF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68002-109HLF Information
68002-109HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68002-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch. | |
| 68002-412HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
| 68002-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-109HLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG68002-109HLF
|
Heilind Electronics | BERG II 100CC SR | Americas - 0 in Stock |
|
$0.4806 / $0.5025 | Buy Now |
|
|
Onlinecomponents.com | Unshrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole. COO: France RoHS: Compliant |
1657 In Stock |
|
$0.3600 / $0.4315 | Buy Now |
|
DISTI #
51537639
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2005 | Americas - 1650 |
|
$0.5337 / $0.5983 | Buy Now |
|
DISTI #
51537639
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch COO: France RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2005 | Americas - 1650 |
|
$0.5337 / $0.5983 | Buy Now |
|
DISTI #
BRG68002-109HLF
|
Interstate Connecting Components | BERG II 100CC SR | 0 |
|
$0.4806 / $0.5025 | Buy Now |
|
DISTI #
68002-109HLF
|
PEI Genesis | BERG II 100CC SR-68002-109HLF | 0 |
|
Buy Now | |
|
DISTI #
51537639
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch COO: France RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2005 | Americas - 1650 |
|
$0.5337 / $0.5983 | Buy Now |
|
|
Master Electronics | Unshrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole. COO: France RoHS: Compliant |
1657 In Stock |
|
$0.3600 / $0.4315 | Buy Now |
US Tariff Estimator: 68002-109HLF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 68002-109HLF
68002-109HLF Part Data Attributes
|
|
68002-109HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68002-109HLF
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Bergstrip | |
| Body Breadth | 0.095 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.9 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50)/Nickel Palladium Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Gold (30) Over Nickel (50)/Nickel Palladium Gold (30) Over Nickel (50) | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Plastic | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 68002-109HLF
This table gives cross-reference parts and alternative options found for 68002-109HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-109HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8614-00-09-1-YO-3-316 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68002-109HLF vs 8614-00-09-1-YO-3-316 |
| 68466-709HLF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68002-109HLF vs 68466-709HLF |
| 68457-709 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68002-109HLF vs 68457-709 |
| BHS-109-G-D | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 68002-109HLF vs BHS-109-G-D |
| 93944-009LF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68002-109HLF vs 93944-009LF |
| 77312-834 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68002-109HLF vs 77312-834 |
| 68771-509 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68002-109HLF vs 68771-509 |
| 68004-209 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68002-109HLF vs 68004-209 |
| 8614-00-09-1-YO-4-324-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68002-109HLF vs 8614-00-09-1-YO-4-324-LF |
| 8614-00-09-1-YO-8-319 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68002-109HLF vs 8614-00-09-1-YO-8-319 |