Part Details for 680BCR050K by Illinois Capacitor Inc
Overview of 680BCR050K by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680BCR050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, 50 V, 0.000068 uF, THROUGH HOLE MOUNT | 1708 |
|
Buy Now |
Part Details for 680BCR050K
680BCR050K CAD Models
680BCR050K Part Data Attributes
|
680BCR050K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
680BCR050K
Illinois Capacitor Inc
CAPACITOR, CERAMIC, 50V, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Manufacturer Series | 680BCR050K | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | BCR | |
Surface Mount | NO | |
Temperature Characteristics Code | N1000 | |
Temperature Coefficient | -1000ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |