There are no models available for this part yet.
Overview of 680M13W3173L010 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 680M13W3173L010 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37-680M13W3173L010-ND
|
DigiKey | 13W3 // M // CRIMP CONN // CN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
200 In Stock |
|
$2.6584 / $6.1600 | Buy Now | |
DISTI #
636-680M13W3173L010
|
Mouser Electronics | D-Sub Mixed Contact Connectors Male Mixed Contact D-Sub 13W3 Position Straight Crimp & Poke RoHS: Compliant | 100 |
|
$2.6500 / $5.6500 | Buy Now | |
Future Electronics | 680M Series 13 Position Dual Row 5 G Ohm Male D-Sub Mixed Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 50Tray |
|
$3.1700 / $3.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.6400 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$4.0100 / $4.3000 | Buy Now |