Part Details for 680M13W3203L411 by NorComp
Overview of 680M13W3203L411 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M13W3203L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7182
|
Newark | Combo D-Sub Conn, Rcpt, Db-13W3, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M13W3203L411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$6.7600 | Buy Now |
DISTI #
37-680M13W3203L411-ND
|
DigiKey | CONN D-SUB RCPT 13P PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
28 In Stock |
|
$9.3628 / $15.4900 | Buy Now |
DISTI #
636-680M13W3203L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 13W3/F/40A/SC RoHS: Compliant | 38 |
|
$10.1000 / $15.3400 | Buy Now |
|
Future Electronics | Receptacle 13W3 Combo D-Sub RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 50 Container: Bag | 25Bag |
|
$11.6100 / $11.7800 | Buy Now |
|
Onlinecomponents.com | Female Mixed Contact D-Sub 13W3 Position Straight Solder Cup | 0 |
|
$9.1700 / $14.5300 | Buy Now |
DISTI #
76069102
|
Verical | 680M13W3203L411 Min Qty: 8 Package Multiple: 1 | Americas - 41 |
|
$9.8441 / $10.3206 | Buy Now |
DISTI #
3775447
|
element14 Asia-Pacific | COMBO D-SUB CONN, RCPT, DB-13W3, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$9.7896 / $16.2224 | Buy Now |
DISTI #
3775447
|
Farnell | COMBO D-SUB CONN, RCPT, DB-13W3, PANEL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 22 |
|
$9.2551 / $15.7425 | Buy Now |
Part Details for 680M13W3203L411
680M13W3203L411 CAD Models
680M13W3203L411 Part Data Attributes:
|
680M13W3203L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M13W3203L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |