Part Details for 681M11W1103L001 by NorComp
Overview of 681M11W1103L001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 681M11W1103L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3600
|
Newark | D Sub Combo Connector, Plug, Da-11W1, Product Range:681M Series, Insert Arrangement:Da-11W1, No. Of Signal Contacts:10Contacts, Gender:Plug, No. Of Power Positions:1, Contact Termination Type:Through Hole, D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 681M11W1103L001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.5280 | Buy Now |
DISTI #
NOR1315-ND
|
DigiKey | CONN D-SUB PLUG 11P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4757 / $10.8700 | Buy Now |
DISTI #
636-681M11W1103L001
|
Mouser Electronics | D-Sub Mixed Contact Connectors STD POWER-D 11W1 40A VERT MALE RoHS: Compliant | 10 |
|
$6.4100 / $10.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 80 | 0 |
|
$7.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1600 / $9.7500 | Buy Now |
Part Details for 681M11W1103L001
681M11W1103L001 CAD Models
681M11W1103L001 Part Data Attributes
|
681M11W1103L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M11W1103L001
NorComp
CONN DSUB PLUG 11POS VERT SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.218 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |