Part Details for 681M21WA4SL111 by NorComp
Overview of 681M21WA4SL111 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 681M21WA4SL111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8406
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21Wa4, Th Rohs Compliant: Yes |Norcomp 681M21WA4SL111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$12.8800 / $21.3700 | Buy Now |
DISTI #
37-681M21WA4SL111-ND
|
DigiKey | CONN D-SUB RCPT 21P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9690 / $18.3500 | Buy Now |
DISTI #
636-681M21WA4SL111
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 40 |
|
$11.9600 / $18.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.3800 / $18.0300 | Buy Now |
Part Details for 681M21WA4SL111
681M21WA4SL111 CAD Models
681M21WA4SL111 Part Data Attributes:
|
681M21WA4SL111
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M21WA4SL111
NorComp
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.137 MM | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |