-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB RCPT 5POS VERT SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3641
|
Newark | D Sub Combo Connector, Receptacle, Db-5W5, Ip68, Product Range:Seal-D 681S Series, Insert Arrangement:Db-5W5, Gender:Receptacle, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 681S5W5203L001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $26.7100 | Buy Now |
DISTI #
NOR1186-ND
|
DigiKey | CONN D-SUB RCPT 5P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
30 In Stock |
|
$14.5748 / $20.2700 | Buy Now |
DISTI #
636-681S5W5203L001
|
Mouser Electronics | D-Sub Mixed Contact Connectors IP67 POWER-D 5w5PWR 40A VERT FEM RoHS: Compliant | 50 |
|
$14.5700 / $20.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.7200 / $25.1700 | Buy Now | |
|
Quest Components | 4 |
|
$20.0000 / $22.5000 | Buy Now | |
DISTI #
2294361
|
Farnell | D SUB, COMBO, RECEPTACLE, 40AMP, 5WAY RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$13.0482 / $22.1269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
681S5W5203L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
681S5W5203L001
NorComp
CONN D-SUB RCPT 5POS VERT SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE .13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.283 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.9 N |