Part Details for 6823132131F by Dialight
Overview of 6823132131F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6823132131F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4049-ND
|
DigiKey | 12MM HR/R PMI-12VDC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
107 In Stock |
|
$3.2975 / $4.9100 | Buy Now |
DISTI #
682-3132-131F
|
TTI | LED Panel Mount Indicators 12mm HR/R PMI-12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.3000 / $3.6500 | Buy Now |