Part Details for 6823354001 by TE Connectivity
Overview of 6823354001 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6823354001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6823354001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: 6823354001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.3922 / $1.6754 | Buy Now |
|
Future Electronics | Heat Shrink Tubing and Sleeves CGPT-6/2-0-SP RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
RYCCGPT-6/2-0-SP
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1821 / $1.8728 | Buy Now | |
DISTI #
RYCCGPT-6/2-0-SP.M
|
Heilind Electronics | 6823354001 CGPT-6/2-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGPT-6/2-0-SP RoHS: Compliant |
600 In Stock |
|
$1.2200 / $1.9400 | Buy Now |
DISTI #
78971127
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 7 Package Multiple: 1 Date Code: 2406 | Americas - 2100 |
|
$1.2247 / $1.5471 | Buy Now |
DISTI #
62998309
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 150 Package Multiple: 150 | Americas - 600 |
|
$2.0690 / $2.5695 | Buy Now |
DISTI #
77311391
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.5714 | Buy Now |
DISTI #
6823354001
|
TTI | Heat Shrink Tubing & Sleeves CGPT-6/2-0-SP pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 150 In Stock |
|
$1.4300 / $1.5800 | Buy Now |
DISTI #
6823354001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: 6823354001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.3922 / $1.6754 | Buy Now |