Part Details for 682D-3169 by MISC. LABELS
Results Overview of 682D-3169 by MISC. LABELS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
682D-3169 Information
682D-3169 by MISC. LABELS is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65823-169 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 65863-169LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
| 77316-950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 7 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 682D-3169
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 500 |
|
Buy Now |