Part Details for 68310 by Goobay
Results Overview of 68310 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68310 Information
68310 by Goobay is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75168-310-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | |
| 75168-310-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 06 Positions, 2.54mm (0.100in) Pitch. | |
| 69168-310HLF | Amphenol Communications Solutions | 69168-310HLF-FRICTION LATCH HDR DR |
Price & Stock for 68310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GOOBAY-68310
|
TME | Cable, D-Sub 15pin plug,both sides, shielded,Al foil, grey, 2m Min Qty: 1 | 9 |
|
$2.6700 / $4.0900 | Buy Now |