Part Details for 683M17W2103L001 by NorComp
Overview of 683M17W2103L001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 683M17W2103L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7285
|
Newark | Combo D-Sub Conn, Plug, Db-17W2, Th, Product Range:Power-D 683M Series, Insert Arrangement:Db-17W2, Gender:Plug, No. Of Contacts:17Contacts, Contact Type:15 Signal, 2 Power, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 683M17W2103L001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2800 / $12.3100 | Buy Now |
DISTI #
37-683M17W2103L001-ND
|
DigiKey | CONN D-SUB PLUG 17P PNL MNT SLDR Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3479 / $9.9444 | Buy Now |
DISTI #
636-683M17W2103L001
|
Mouser Electronics | D-Sub Mixed Contact Connectors Coax Combo D Vert PCB 17W2/M/50O/VT RoHS: Compliant | 0 |
|
$7.3400 / $12.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $10.3800 | Buy Now |
Part Details for 683M17W2103L001
683M17W2103L001 CAD Models
683M17W2103L001 Part Data Attributes
|
683M17W2103L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
683M17W2103L001
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | NO HARDWARE | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.271 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE(PBT) | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.9 N |