Part Details for 684M9W4203L621 by NorComp
Overview of 684M9W4203L621 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 684M9W4203L621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8436
|
Newark | Combo D-Sub Conn, Rcpt, Db-9W4, Th Rohs Compliant: Yes |Norcomp 684M9W4203L621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$13.5700 / $22.5200 | Buy Now |
DISTI #
37-684M9W4203L621-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2812 | Buy Now |
DISTI #
636-684M9W4203L621
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 12 |
|
$14.7800 / $22.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$14.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0700 / $22.8300 | Buy Now |
Part Details for 684M9W4203L621
684M9W4203L621 CAD Models
684M9W4203L621 Part Data Attributes
|
684M9W4203L621
NorComp
Buy Now
Datasheet
|
Compare Parts:
684M9W4203L621
NorComp
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.625 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |