-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7337
|
Newark | Combo D-Sub Conn, R/A Plug, Dc-21Wa4, Th, Product Range:Power-D 685M Series, Insert Arrangement:Dc-21Wa4, Gender:Plug, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 685M21WA4PL461 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$11.9100 | Buy Now |
DISTI #
37-685M21WA4PL461-ND
|
DigiKey | CONN D-SUB PLUG 21POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
23 In Stock |
|
$16.4689 / $22.9100 | Buy Now |
DISTI #
636-685M21WA4PL461
|
Mouser Electronics | D-Sub Mixed Contact Connectors Coax Combo D R/A PCB PCB 21WA4/M/50O/RA RoHS: Compliant | 40 |
|
$16.7900 / $22.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$19.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.4000 / $32.6600 | Buy Now | |
DISTI #
76069533
|
Verical | Conn D-Subminiature Coaxial I Signal - Right Angle - Male - Machined Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$14.9400 / $15.8356 | Buy Now |
DISTI #
3775619
|
element14 Asia-Pacific | COMBO D-SUB CONN, R/A PLUG, DC-21WA4, TH RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$17.5859 / $24.4651 | Buy Now |
DISTI #
3775619
|
Farnell | COMBO D-SUB CONN, R/A PLUG, DC-21WA4, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 34 |
|
$12.7530 / $18.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
685M21WA4PL461
NorComp
Buy Now
Datasheet
|
Compare Parts:
685M21WA4PL461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |