Part Details for 686-1232-142F by Dialight
Overview of 686-1232-142F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARMZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARNZ-REEL | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for 686-1232-142F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6572
|
Newark | Panel Indicator, 16.5Mm, Green, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:16.5Mm, Forward Current If:20Ma, Luminous Intensity:8.15Cd, Ip/Nema Rating:Not Rated, Product Range:686 Series Rohs Compliant: Yes |Dialight 686-1232-142F RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $6.9200 | Buy Now |
DISTI #
70881160
|
RS | Panel Mount Indicator 16mm HG/G-24VDC | Dialight 686-1232-142F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 | RFQ |