Part Details for 68705-103HLF by Amphenol Corporation
Results Overview of 68705-103HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68705-103HLF Information
68705-103HLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68705-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
| 68705-105HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
| 68705-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68705-103HLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68705-103HLF
|
Avnet Americas | - Bag (Alt: 68705-103HLF) COO: France RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.1540 / $0.1760 | Buy Now |
|
DISTI #
649-68705-103HLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK II 100CC SR STRAIGHT RoHS: Compliant | 10239 |
|
$0.1760 / $0.3600 | Buy Now |
|
DISTI #
68705-103HLF
|
Avnet Abacus | (Alt: 68705-103HLF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |