Part Details for 69004-121 by nVent Schroff
Overview of 69004-121 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 69004-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0401
|
Newark | Led 3.2 Red |Nvent Schroff 69004-121 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $10.2400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, T-1, 3.2MM | 7 |
|
$8.0120 / $10.9254 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 8 |
|
RFQ |
Part Details for 69004-121
69004-121 CAD Models
69004-121 Part Data Attributes
|
69004-121
nVent Schroff
Buy Now
Datasheet
|
Compare Parts:
69004-121
nVent Schroff
Single Color LED, Red, T-1, 3.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PENTAIR TECHNICAL PRODUCTS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Luminous Intensity-Nom | 3.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 69004-121
This table gives cross-reference parts and alternative options found for 69004-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69004-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69004-059 | Single Color LED, Red, T-1, 3.2mm | nVent Schroff | 69004-121 vs 69004-059 |
69004-060 | Single Color LED, Red, T-1, 3.2mm | nVent Schroff | 69004-121 vs 69004-060 |