Part Details for 69004-122 by nVent Schroff
Overview of 69004-122 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69004-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0402
|
Newark | Led, 3.2Mm, 6.2Mcd, 565Nm, Green, Led Color:Green, Led Mounting:Through Hole, Led Case Size:3.2Mm, Forward Current If:100Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:6.2Mcd, Viewing Angle:50°, Lens Shape:Round Rohs Compliant: Yes |Nvent Schroff 69004-122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$5.9000 / $6.9700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: SINGLE | 7 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 69004-122
69004-122 CAD Models
69004-122 Part Data Attributes
|
69004-122
nVent Schroff
Buy Now
Datasheet
|
Compare Parts:
69004-122
nVent Schroff
Single Color LED, Green, T-1, 3.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PENTAIR TECHNICAL PRODUCTS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Luminous Intensity-Nom | 6.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 69004-122
This table gives cross-reference parts and alternative options found for 69004-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69004-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69004-063 | Single Color LED, Green, T-1, 3.2mm | nVent Schroff | 69004-122 vs 69004-063 |
69004-062 | Single Color LED, Green, T-1, 3.2mm | nVent Schroff | 69004-122 vs 69004-062 |