There are no models available for this part yet.
Overview of 692-501-24 by MARL International Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 692-501-24 by MARL International Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y8915
|
Newark | 13Mm Panel Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, High Intensity Led, Colou Diffused Lens, Typical 2Vdc 20Ma |Marl 692-501-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 / $47.4800 | Buy Now | |
DISTI #
692-501-24
|
TME | Indicator: LED, flat, red, 48VDC, Ø12.7mm, IP67, aluminium anodised Min Qty: 1 | 0 |
|
$21.5900 / $24.9200 | RFQ |
CAD Models for 692-501-24 by MARL International Limited
Part Data Attributes for 692-501-24 by MARL International Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARL INTERNATIONAL LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
3000.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
32 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for 692-501-24
This table gives cross-reference parts and alternative options found for 692-501-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 692-501-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678-114-04-19 | Single Color LED, Green, 10mm | MARL International Limited | 692-501-24 vs 678-114-04-19 |
678-114-22-15-29 | Single Color LED, Green, Diffused, 10mm | MARL International Limited | 692-501-24 vs 678-114-22-15-29 |
678-105-04-08 | Single Color LED, Red, 10mm | MARL International Limited | 692-501-24 vs 678-105-04-08 |
678-105-22-08 | Single Color LED, Red, 10mm | MARL International Limited | 692-501-24 vs 678-105-22-08 |
678-114-21-15 | Single Color LED, Green, 10mm | MARL International Limited | 692-501-24 vs 678-114-21-15 |
678-105-21-11 | Single Color LED, Red, 10mm | MARL International Limited | 692-501-24 vs 678-105-21-11 |
678-114-21-19 | Single Color LED, Green, 10mm | MARL International Limited | 692-501-24 vs 678-114-21-19 |
678-114-23-29 | Single Color LED, Green, Diffused, 10mm | MARL International Limited | 692-501-24 vs 678-114-23-29 |
678-114-20-19 | Single Color LED, Green, 10mm | MARL International Limited | 692-501-24 vs 678-114-20-19 |
678-105-21-19 | Single Color LED, Red, 10mm | MARL International Limited | 692-501-24 vs 678-105-21-19 |