Part Details for 69255-301 by Amphenol FCi
Overview of 69255-301 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69255-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG69255-301
|
Heilind Electronics | MOD JACK-69255-301 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 69255-301
69255-301 CAD Models
69255-301 Part Data Attributes
|
69255-301
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69255-301
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | UNKEYED STYLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.645 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 250 Cycles | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 69255-301
This table gives cross-reference parts and alternative options found for 69255-301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69255-301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69255-307 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-307 |
69255-209W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-209W |
69255-310W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-310W |
69255-302 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-302 |
69255-010 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-010 |
69255-201W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-201W |
69255-007 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-007 |
69255-209 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-209 |
69255-301 | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Hole, without Shield, 1 Port. | Amphenol Communications Solutions | 69255-301 vs 69255-301 |
69255-310 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-301 vs 69255-310 |