Part Details for 695D106X0020F2T by Vishay Intertechnologies
Overview of 695D106X0020F2T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695D106X0020F2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695D106X0020F2T
|
Avnet Americas | Cap Tant Solid 10uF 20V F CASE 20% (6.5 X 3.43 X 1.78mm) SMD 1.8 Ohm 125°C T/R - Tape and Reel (Alt: 695D106X0020F2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3095 / $1.6636 | Buy Now |
DISTI #
74-695D106X0020F2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 20volts 20% F case Conformal RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | 695D Series 10 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
695D106X0020F2T
|
TTI | Tantalum Capacitors - Solid SMD 10uF 20volts 20% F case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3700 | Buy Now |
DISTI #
695D106X0020F2T
|
Avnet Americas | Cap Tant Solid 10uF 20V F CASE 20% (6.5 X 3.43 X 1.78mm) SMD 1.8 Ohm 125°C T/R - Tape and Reel (Alt: 695D106X0020F2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3095 / $1.6636 | Buy Now |