Part Details for 696-324-23 by MARL International Limited
Overview of 696-324-23 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 696-324-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3437
|
Newark | 6.1Mm Flush Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, High Intensity Led, Colou Diffused Lens, Typical 2Vdc 20Ma Rohs Compliant: Yes |Marl 696-324-23 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7100 / $37.9900 | Buy Now |
DISTI #
696-324-23
|
TME | Indicator: LED, flat, Colour: green, 24÷28VDC, Ø6.1mm, IP67, 2pin Min Qty: 1 | 0 |
|
$21.8400 / $25.2000 | RFQ |
Part Details for 696-324-23
696-324-23 CAD Models
696-324-23 Part Data Attributes
|
696-324-23
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
696-324-23
MARL International Limited
Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 28 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 24 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |