Part Details for 696-325-20 by MARL International Limited
Overview of 696-325-20 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 696-325-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-325-20
|
TME | Indicator: LED, flat, yellow, 5÷6VDC, Ø6.1mm, IP67, 2pin, Body: black Min Qty: 1 | 0 |
|
$21.0500 / $24.2900 | RFQ |
Part Details for 696-325-20
696-325-20 CAD Models
696-325-20 Part Data Attributes
|
696-325-20
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
696-325-20
MARL International Limited
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |