Part Details for 821573-1 by TE Connectivity
Overview of 821573-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 821573-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 84 Contacts, 21x21, Pc Tail Terminal | 3 |
|
$2.3000 / $2.5000 | Buy Now |
|
Quest Components | Plcc Socket, 84 Contacts, 21x21, Pc Tail Terminal | 33 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Plcc Socket, 84 Contacts, 21x21, Pc Tail Terminal | 1 |
|
$3.1800 | Buy Now |
|
Quest Components | Plcc Socket, 84 Contacts, 21x21, Pc Tail Terminal | 66 |
|
$5.8090 / $9.4200 | Buy Now |
Part Details for 821573-1
821573-1 CAD Models
821573-1 Part Data Attributes
|
821573-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
821573-1
TE Connectivity
PLCC84, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 84 |
Alternate Parts for 821573-1
This table gives cross-reference parts and alternative options found for 821573-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 821573-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69394-084 | IC Socket, PLCC84, 84 Contact(s) | Amphenol FCi | 821573-1 vs 69394-084 |
69802-084LF | IC Socket, PLCC84, 84 Contact(s), LEAD FREE | Amphenol FCi | 821573-1 vs 69802-084LF |
821573-3 | PLCC84, IC SOCKET | TE's AMP | 821573-1 vs 821573-3 |
LCC84T | IC SOCKET | Crane Connectors | 821573-1 vs LCC84T |
LCC84TS-A | IC SOCKET | Crane Connectors | 821573-1 vs LCC84TS-A |
69802-084 | IC Socket, PLCC84, 84 Contact(s) | Amphenol FCi | 821573-1 vs 69802-084 |