6A4-B-D-A01-B
Rectron Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon,

Overview of 6A4-B-D-A01-B by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for 6A4-B-D-A01-B by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A4-B-D-A01-B by Rectron Semiconductor

6A4-B-D-A01-B
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A4-B-D-A01-B
    Rectron Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon,
    VS

Alternate Parts for 6A4-B-D-A01-B

This table gives cross-reference parts and alternative options found for 6A4-B-D-A01-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A4-B-D-A01-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4-B-D-A01-B vs 6A4
6A4-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A4-B-D-A01-B vs 6A4-GT3
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A4-B-D-A01-B vs 6A4
6A4 Rectifier Diode, Surge Components Inc 6A4-B-D-A01-B vs 6A4
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 6A4-B-D-A01-B vs 6A4
6A04 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4-B-D-A01-B vs 6A04
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4-B-D-A01-B vs 6A4
6A4-F Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Rectron Semiconductor 6A4-B-D-A01-B vs 6A4-F
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PRO-AN Electronic Co Ltd 6A4-B-D-A01-B vs 6A4
6A4-T Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A4-B-D-A01-B vs 6A4-T
Part Number Description Manufacturer Compare
MR754-T3-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A4-B-D-A01-B vs MR754-T3-LF
GI754/90-E3 DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A4-B-D-A01-B vs GI754/90-E3
P600G_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PanJit Semiconductor 6A4-B-D-A01-B vs P600G_AY_00001
P600G-E3/54 DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A4-B-D-A01-B vs P600G-E3/54
MR754-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A4-B-D-A01-B vs MR754-LF
P600G-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A4-B-D-A01-B vs P600G-T3
P600G Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, WEITRON INTERNATIONAL CO., LTD. 6A4-B-D-A01-B vs P600G
GI754/65 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 6A4-B-D-A01-B vs GI754/65
P600G_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PanJit Semiconductor 6A4-B-D-A01-B vs P600G_R2_10001
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4-B-D-A01-B vs 6A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A4-B-D-A01-B by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A4-B-D-A01-B by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 6A4-B-D-A01-B would you like to use for your alert(s)?
  • Please alert me when 6A4-B-D-A01-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A4-B-D-A01-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A4-B-D-A01-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A4-B-D-A01-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A4-B-D-A01-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A4-B-D-A01-B by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: