Part Details for 6EH5 by TE Connectivity
Results Overview of 6EH5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6EH5 Information
6EH5 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6EH5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19R5400
|
Newark | 6Eh5=F7568 S0 |Corcom Te Connectivity 6EH5 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 / $19.9300 | Buy Now |
|
DISTI #
6EH5-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 120 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4663 | Buy Now |
|
DISTI #
6609013-4
|
Avnet Americas | - Bag (Alt: 6609013-4) COO: China RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks, 6 Days Container: Bag | 0 |
|
$10.8480 / $13.5600 | Buy Now |
|
DISTI #
592-6EH5
|
Mouser Electronics | AC Power Entry Modules 6A IEC WIRE LEAD RHT ANG FLNG MNT RoHS: Compliant | 0 |
|
$14.4600 / $14.5300 | Order Now |
|
DISTI #
COR6EH5
|
Heilind Electronics | 6609013-4 6EH5=F7568 S0 | Americas - 0 in Stock |
|
$14.9219 / $15.8907 | Buy Now |
|
|
Onlinecomponents.com | EMI/RFI Filters and Accessories COO: China RoHS: Compliant |
60 In Stock |
|
$10.1800 / $13.1200 | Buy Now |
|
DISTI #
86314782
|
Verical | Power Entry Module 6A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2442 | Americas - 60 |
|
$14.0369 / $15.9030 | Buy Now |
|
DISTI #
86314782
|
Verical | Power Entry Module 6A COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2442 | Americas - 60 |
|
$14.0369 / $15.9030 | Buy Now |
|
DISTI #
COR6EH5
|
Interstate Connecting Components | 6609013-4 6EH5=F7568 S0 | 0 |
|
$14.9219 / $15.8907 | Buy Now |
|
DISTI #
000000000000085123
|
Sager | AC Power Entry Modules 6A IEC WIRE LEAD RHT ANG FLNG MNT Min Qty: 120 | 0 |
|
$11.3000 / $14.1300 | Buy Now |
US Tariff Estimator: 6EH5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6EH5
6EH5 Part Data Attributes
|
|
6EH5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EH5
TE Connectivity
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 18 Weeks, 6 Days | |
| Additional Feature | Standards: Csa, Ul, Vde | |
| Connector Type | Mains Power Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | -10 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Quick Connect | |
| Total Number of Contacts | 3 |