Part Details for 6HDD62SAR99B30X by Conec Corporation
Overview of 6HDD62SAR99B30X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6HDD62SAR99B30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6HDD62SAR99B30X
|
Heilind Electronics | D-SUB BUCHSENL. HD 62P IP67 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC6HDD62SAR99B30X
|
Interstate Connecting Components | D-SUB BUCHSENL. HD 62P IP67 | 0 |
|
Buy Now |
Part Details for 6HDD62SAR99B30X
6HDD62SAR99B30X CAD Models
6HDD62SAR99B30X Part Data Attributes
|
6HDD62SAR99B30X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6HDD62SAR99B30X
Conec Corporation
D Subminiature Connector, 62 Contact(s), Female, Solder Lug Terminal, M3, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.831 inch | |
Body Length | 3.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 62 |