Part Details for 6KA-015 by Frontier Electronics Co Ltd
Overview of 6KA-015 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6KA-015
6KA-015 CAD Models
6KA-015 Part Data Attributes:
|
6KA-015
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6KA-015
Frontier Electronics Co Ltd
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE |
Alternate Parts for 6KA-015
This table gives cross-reference parts and alternative options found for 6KA-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6KA-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KA-015 | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 6KA-015 vs 3KA-015 |
10KA-015 | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 6KA-015 vs 10KA-015 |