Part Details for 6MP-02F by Spectrum Control
Results Overview of 6MP-02F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6MP-02F Information
6MP-02F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 6MP-02F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6MP-02F
|
Richardson RFPD | FIXED COAX ATTENUATR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
6MP-02F Part Data Attributes
|
|
6MP-02F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
6MP-02F
Spectrum Control
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Smpm-F | |
| Attenuation-Nom | 2 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.35 |