Part Details for 6N-50F by Spectrum Control
Results Overview of 6N-50F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N-50F Information
6N-50F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 6N-50F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6N-50F
|
Richardson RFPD | Low Power Fixed Attenuator 6GHz 50dB RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
6N-50F Part Data Attributes
|
|
6N-50F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
6N-50F
Spectrum Control
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | N-F, I/P Power-Max(Peak)=250w | |
| Attenuation-Nom | 50 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.2 |