-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1485-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10122 In Stock |
|
$0.5168 / $1.6100 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4915 / $0.5721 | Buy Now |
|
Future Electronics | Single Channel 7 V 5000 Vrms 10 Mbit Logic Gate Photocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5617Tube |
|
$0.5300 / $0.6500 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 720 |
|
$0.4915 / $0.5721 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4915 / $0.5721 | Buy Now |
DISTI #
6N137-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: logic, 5kV, 10Mbps, DIP8, 6N137 Min Qty: 1 | 29 |
|
$0.4000 / $0.7750 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 720 |
|
$0.4915 / $0.5721 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4915 / $0.5721 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureDIP8 | 19165 |
|
$0.1524 | Buy Now |
|
CHIPMALL.COM LIMITED | 10Mbit/s 75ns 7V 5kV/us DC DIP-8 Optocouplers - Logic Output ROHS | 46090 |
|
$0.1310 / $0.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N137
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 6N137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N137 vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | 6N137 vs 6N137-X006 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N137 vs 6N137 |
PC910L0NSZ | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, PLASTIC, DIP-8 | Sharp Corp | 6N137 vs PC910L0NSZ |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | Isocom Components | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | 6N137 vs 6N137 |
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | 6N137 vs TLP552 |