Part Details for 6N139S(TA)-V by Everlight Electronics Co Ltd
Overview of 6N139S(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N139S(TA)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N139S(TA)-V-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5608 / $0.5873 | Buy Now |
DISTI #
6N139S(TA)-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N139S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3394 / $0.6208 | Buy Now |
DISTI #
V36:1790_06708869
|
Arrow Electronics | DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2308 | Americas - 5000 |
|
$0.3501 / $0.3608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5500 / $0.6050 | Buy Now |
DISTI #
66942493
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2308 | Americas - 5000 |
|
$0.3501 / $0.3608 | Buy Now |
DISTI #
6N139S(TA)-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N139S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3394 / $0.6208 | Buy Now |
DISTI #
6N139S(TA)-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N139S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3394 / $0.6208 | Buy Now |
DISTI #
C170000021
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: C170000021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9833 / $1.0600 | Buy Now |
Part Details for 6N139S(TA)-V
6N139S(TA)-V CAD Models
6N139S(TA)-V Part Data Attributes
|
6N139S(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N139S(TA)-V
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT | |
Packing Method | TR | |
Response Time-Max | 0.00009 s | |
Response Time-Nom | 0.000016 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for 6N139S(TA)-V
This table gives cross-reference parts and alternative options found for 6N139S(TA)-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139S(TA)-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139S(TB)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139S(TA)-V vs 6N139S(TB)-V |
6N139-X007 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139S(TA)-V vs 6N139-X007 |
6N139-X017T | IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 6N139S(TA)-V vs 6N139-X017T |
6N139-X007T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139S(TA)-V vs 6N139-X007T |
6N139S(TB) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139S(TA)-V vs 6N139S(TB) |