6N140A/883B#600
Description: Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16

Overview of 6N140A/883B#600 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

CAD Models for 6N140A/883B#600 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N140A/883B#600 by Agilent Technologies Inc

6N140A/883B#600
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
Current Transfer Ratio-Min
300%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.01 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Supply Voltage-Min
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6N140A/883B#600
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16
    VS

Alternate Parts for 6N140A/883B#600

This table gives cross-reference parts and alternative options found for 6N140A/883B#600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/883B#600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8302401ZA Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 8302401ZA
6N140A/883B#600 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N140A/883B#600 vs 6N140A/883B#600
6N140A/883B#600 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A/883B#600
6N140A/883B#600 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A/883B#600
8302401ZC Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 8302401ZC
Part Number Description Manufacturer Compare
6N140TXVB Logic IC Output Optocoupler, 4-Element, 1500V Isolation Hewlett Packard Co 6N140A/883B#600 vs 6N140TXVB
6N140A#300 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, GULL WING, HERMETIC, DIP-16 Agilent Technologies Inc 6N140A/883B#600 vs 6N140A#300
6N140A/883B-300 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A/883B-300
6N140A#300 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A#300
6N140A/883B#100 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N140A/883B#600 vs 6N140A/883B#100
66170-003 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-10 Micropac Industries Inc 6N140A/883B#600 vs 66170-003
6N140A/883B Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N140A/883B#600 vs 6N140A/883B
6N140A Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A
6N140A/883B#600 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A/883B#600
6N140A/883B-100 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 6N140A/883B-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N140A/883B#600 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N140A/883B#600 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of 6N140A/883B#600 would you like to use for your alert(s)?
  • Please alert me when 6N140A/883B#600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N140A/883B#600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N140A/883B#600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N140A/883B#600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N140A/883B#600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N140A/883B#600 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: