Part Details for 6N140A/L2OPTION20 by Isocom LTD
Overview of 6N140A/L2OPTION20 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N140A/L2OPTION20
6N140A/L2OPTION20 CAD Models
6N140A/L2OPTION20 Part Data Attributes
|
6N140A/L2OPTION20
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
6N140A/L2OPTION20
Isocom LTD
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Gold (Au) |
Alternate Parts for 6N140A/L2OPTION20
This table gives cross-reference parts and alternative options found for 6N140A/L2OPTION20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/L2OPTION20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N140A#200 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A/L2OPTION20 vs 6N140A#200 |
6N140A/883B#100 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L2OPTION20 vs 6N140A/883B#100 |
8302401XA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L2OPTION20 vs 8302401XA |
6N140A/L2SOPTION10 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 | Isocom LTD | 6N140A/L2OPTION20 vs 6N140A/L2SOPTION10 |
6N140A/883B#600 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A/L2OPTION20 vs 6N140A/883B#600 |
8302401EA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L2OPTION20 vs 8302401EA |
6N140A/L2 | Logic IC Output Optocoupler | Maxwell Technologies | 6N140A/L2OPTION20 vs 6N140A/L2 |
6N140A/L2SOPTION60 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 | Isocom LTD | 6N140A/L2OPTION20 vs 6N140A/L2SOPTION60 |
8302401YA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L2OPTION20 vs 8302401YA |
6N140A/883B#600 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L2OPTION20 vs 6N140A/883B#600 |