-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3095
|
Newark | Multilayer Ceramic Capacitor, 2.2 F, 20%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Johanson Dielectrics 6R3R07X225MV4T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3780 |
|
$0.0130 | Buy Now |
DISTI #
54W6070
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 20%, X5R, 6.3 V, 0402 [1005 Metric] |Johanson Dielectrics 6R3R07X225MV4T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
605-6R3R07X225MV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3volts 2.2uF 20% X5R | 205772 |
|
$0.0580 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6R3R07X225MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R07X225MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
This table gives cross-reference parts and alternative options found for 6R3R07X225MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6R3R07X225MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCCF6R3X225M1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 6V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 6R3R07X225MV4T vs TCCF6R3X225M1GV001T |