Part Details for 6R3R14X105KT4T by Johanson Dielectrics Inc
Overview of 6R3R14X105KT4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 6R3R14X105KT4T
6R3R14X105KT4T CAD Models
6R3R14X105KT4T Part Data Attributes
|
6R3R14X105KT4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R14X105KT4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |