Part Details for 6SW120M by Rubycon Corporation
Results Overview of 6SW120M by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6SW120M Information
6SW120M by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6SW120M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6SW120M
|
Avnet Abacus | Aluminum Polymer Capacitor 120uF 63V 20 2917 7343 Metric SMD (Alt: 6SW120M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 6SW120M
6SW120M CAD Models
6SW120M Part Data Attributes
|
|
6SW120M
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6SW120M
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 2917 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 120 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 9 MΩ | |
| Height | 2.9 Mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.0288 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6 V | |
| Ripple Current | 3500 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Shape | Wraparound | |
| Width | 4.3 Mm |
6SW120M Frequently Asked Questions (FAQ)
-
Rubycon recommends derating the capacitor's voltage rating by 10-20% to ensure reliable operation and to account for any voltage spikes or surges in the circuit.
-
The 6SW120M capacitor is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high-frequency impedance characteristics. However, it's still important to consider the capacitor's impedance at the specific frequency of interest in your application.
-
The 6SW120M capacitor has a maximum operating temperature of 105°C, making it suitable for many high-temperature applications. However, it's essential to consider the capacitor's temperature derating and ensure that the application's operating temperature is within the capacitor's specified range.
-
The 6SW120M capacitor is designed to withstand moderate levels of vibration and shock. However, it's crucial to consider the specific environmental conditions of your application and ensure that the capacitor is properly secured and mounted to prevent mechanical stress or damage.
-
Rubycon recommends following the standard soldering profile for lead-free soldering, with a peak temperature of 260°C and a dwell time of 10-30 seconds. It's essential to ensure that the soldering process does not exceed the capacitor's maximum soldering temperature or dwell time to prevent damage or degradation.